Amphenol PAN64332FG2435SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 128 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol PAN64332FG2435SA to view detailed technical specifications.
No datasheet is available for this part.