Amphenol PC00A-12-10S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC00A-12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.