Amphenol PC00SE-12-10SX-SR-LC technical specifications.
| Mount | Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PC00SE-12-10SX-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.