Amphenol PC00SE-14-15P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PC00SE-14-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.