The PC02A-14-12S is a female 12-position box mount connector with a current rating of 13A and an operating temperature range of -55°C to 125°C. It features gold contact plating and is suitable for panel, flange, or box mounting. This connector is part of the MIL-DTL-26482 Series I, PC series and is not RoHS compliant.
Amphenol PC02A-14-12S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC02A-14-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.