This 19-position box mount connector features 19 copper alloy contacts with a gold plated mating finish. It has a maximum operating temperature range of -55°C to 125°C and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant. It has an unshielded aluminum shell with a cadmium finish and is terminated with solder. The connector is part of the MIL-DTL-26482 Series I, PC series.
Amphenol PC02A-14-19P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC02A-14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.