This Aluminium Box Mount Receptacle features a 2-position design with a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I and is suitable for panel, flanges, or box mounting. The receptacle is made of Aluminium with a Cadmium shell finish and has a Gold contact plating. It is not RoHS compliant and has unknown SVHC compliance.
Amphenol PC02A-8-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC02A-8-2S to view detailed technical specifications.
No datasheet is available for this part.