This Aluminium 3-position receptacle connector features Cadmium plating on the shell and Gold contacts for reliable connections. It is designed for use in a variety of applications and can be mounted on panels, flanges, or boxes. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and is part of the MIL-DTL-26482 Series I, PC series.
Amphenol PC02A-8-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC02A-8-3P to view detailed technical specifications.
No datasheet is available for this part.