The PC02A-8-3PX connector features a contact finish of gold and a contact material of copper alloy. It has a male gender and is designed for panel, flanges, and box mounting. The connector operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The shell is made of aluminum with a cadmium finish and is unshielded, with a solder termination.
Amphenol PC02A-8-3PX technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC02A-8-3PX to view detailed technical specifications.
No datasheet is available for this part.