This circular connector features 55 male contacts with a gold plating, suitable for high-current applications up to 7.5A. It can operate within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and can be mounted on panel, flanges, or box. It is part of the MIL-DTL-26482 Series I, PC series and is rated for environment-resistant applications.
Amphenol PC02SE-22-55P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC02SE-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.