This 8-contact circular connector features a panel mount design with a maximum operating voltage of 1000VAC. It has a straight body orientation and a termination method of solder. The connector is rated for use in temperatures ranging from -55°C to 125°C. It is designed for general use in various applications.
Amphenol PC04A-22-8P(101) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PC04A-22-8P(101) to view detailed technical specifications.
No datasheet is available for this part.