This circular connector features 25 SKT contacts and a RCP gender, with a maximum operating temperature range of -55 to 125 degrees Celsius. It is designed for box mount applications and has a maximum voltage rating of 600VAC. The connector is terminated through soldering and has a straight body orientation.
Amphenol PC05A-20-25S(101) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PC05A-20-25S(101) to view detailed technical specifications.
No datasheet is available for this part.