Amphenol PC06A12-8S-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PC06A12-8S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.