Amphenol PC06W8-2P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Series | PC06 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PC06W8-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.