Amphenol PC07A-8-2P(SR) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PC07A-8-2P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.