Amphenol PCL250016 technical specifications.
| Color | Grey, Tan |
| Material | Polyetheretherketone |
| Mount | Screw |
| Package Quantity | 100 |
| Series | OMEGA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PCL250016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.