Amphenol PCL250024 technical specifications.
| Color | Grey, Tan |
| Flammability Rating | UL94 V-0 |
| Material | Polyetheretherketone |
| Series | OMEGA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PCL250024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.