
This Amphenol PHEC100P-S210LF is a 100-contact through hole I/O connector with a maximum operating voltage of 250V and a temperature range of -55°C to 85°C. The connector features gold plated contacts and a copper alloy material. It is available in a package quantity of 312 units per tray. The connector is RoHS compliant and has a pitch of 2.54mm. It is designed for use in applications where a reliable and durable connection is required.
Amphenol PHEC100P-S210LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8mm |
| Length | 79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC100P-S210LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.