Amphenol PHEC100R-R211LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Length | 77.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC100R-R211LF to view detailed technical specifications.
No datasheet is available for this part.