Amphenol PHEC100R-S211-HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Length | 79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 588 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC100R-S211-HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.