This 30-contact male through-hole connector features a copper alloy and bronze contact material with gold plating, supporting up to 1A of current and 250V AC. It has a length of 34.55mm and a pitch of 2.54mm, with a packaging quantity of 780 units per tray. The connector operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Amphenol PHEC30P-S111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Male |
| Length | 34.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 780 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC30P-S111LF to view detailed technical specifications.
No datasheet is available for this part.