
This 40-contact through hole I/O connector features a copper alloy contact material with gold plating and a maximum operating temperature of 85°C. The connector is designed for use in applications where a maximum voltage rating of 250V is required. It is suitable for use in environments with temperatures ranging from -55°C to 85°C. The connector is RoHS compliant and has a termination type of solder.
Amphenol PHEC40P-S210LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8mm |
| Length | 40.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1872 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC40P-S210LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.