
SCSI connector, female, 50 positions, 2 rows, 2.54mm pitch, straight orientation, through-hole mount with solder termination. Features copper alloy/bronze contacts with gold plating, rated for 1A current and 250V AC / 350V DC. Operates across a -55°C to 85°C temperature range. Supplied in trays of 588 units.
Amphenol PHEC50R-S111-H1LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Female |
| Length | 47.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 588 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC50R-S111-H1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.