This connector features a copper alloy and bronze contact material with a gold plating, and is rated for 1A of current and 250V AC. It has a right angle orientation and is designed for through hole mounting. The operating temperature range is -55°C to 85°C, and it is available in a tray packaging with 660 pieces per package. The connector has 60 positions and 2 rows, with a pitch of 2.54mm.
Amphenol PHEC60P-R111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Gender | Male |
| Length | 51.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 660 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | PHEC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC60P-R111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
