The PHEC60R-S211 is a 60-contact SCSI RCP connector designed for high-reliability applications. It features a straight body orientation and a terminal pitch of 2.54mm. The connector is rated for a maximum voltage of 350VDC and 250VAC, with a maximum current rating of 1A per contact. It is suitable for operating temperatures between -55°C and 85°C. The PHEC60R-S211 is a through-hole mounted connector, making it suitable for a variety of applications.
Amphenol PHEC60R-S211 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 350VDC|250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PHEC60R-S211 to view detailed technical specifications.
No datasheet is available for this part.