68-position, 2-row SCSI connector with male gender and right-angle orientation. Features copper alloy/bronze contacts with gold plating, rated for 1A current and 250V AC / 350V DC. Through-hole mounting with a 2.54mm pitch, suitable for solder termination. Operating temperature range of -55°C to 85°C.
Amphenol PHEC68P-R111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Gender | Male |
| Length | 56.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 660 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHEC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC68P-R111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.