The PL082X-301-10D10 is a power connector with a maximum current rating of 60A and a maximum voltage rating of 1000V. It features a straight body orientation and a solder lug termination method. The connector is designed for cable mount applications and has a maximum operating temperature range of -40°C to 125°C.
Amphenol PL082X-301-10D10 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 60A |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PL082X-301-10D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.