Contact SKT Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | APEX Micro 0.64 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |