Conn Housing F 48 POS ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Black |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | GTS-1 Series, GTS-2 Series |
| Termination | Crimp |
| RoHS | Not Compliant |