The CMC Series connector features a black housing and a polybutylene material. It is rated for operation between -40°C and 125°C. This connector is not radiation hardened and is not RoHS compliant. It has 48 positions and a straight orientation.
Amphenol PPI0001495 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CMC Series |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PPI0001495 to view detailed technical specifications.
No datasheet is available for this part.