This connector features 48 female contacts and a black housing made of polybutylene. It can operate between -40°C and 125°C. The connector has a straight orientation and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Black |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |