Amphenol PPS-07A05-07SA-002(970) technical specifications.
| Body Material | Brass |
| Package/Case | 002 |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | Brass |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PPS-07A05-07SA-002(970) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.