Amphenol PSL-10320 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 300A |
| Insulation | Non-Insulated |
| Series | SurLok |
| Termination | Crimp |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSL-10320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
