
The PSL-10320K is a 300A male terminal from Amphenol, featuring a stud mount and crimp termination. It has a 406 package and is made of copper with a silver plating. The terminal is insulated with plastic and has a black color. It is part of the SurLok series.
Amphenol PSL-10320K technical specifications.
| Package/Case | 406 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 300A |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Mount | Stud |
| Series | SurLok |
| Termination | Crimp |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSL-10320K to view detailed technical specifications.
No datasheet is available for this part.
