Amphenol PSL-574 technical specifications.
| Body Plating | Silver |
| Package/Case | 125 |
| Color | Black |
| Insulation | Non-Insulated |
| Material | Plastic |
| Series | SurLok |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSL-574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.