
The PSL-574K terminal is a right angle terminal with a current rating of 125A, featuring copper contacts with silver plating. It is insulated with plastic and has a wire/cable gauge of 4AWG. The terminal is part of the SurLok series and is terminated through crimping.
Amphenol PSL-574K technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 125A |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Max Current Rating | 125A |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Series | SurLok |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSL-574K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.