
This SurLok terminal features a 200A current rating and is designed for crimp termination on 1AWG wire. The terminal is constructed from copper with a silver plating and is insulated with plastic. The terminal is part of the SurLok series and is compliant with Reach SVHC regulations, although the exact status is unknown.
Amphenol PSL-801K technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 200A |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Series | SurLok |
| Termination | Crimp |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSL-801K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
