Amphenol PSL-802K technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 175A |
| Insulation | Insulated |
| Insulation Color | Brown |
| Insulation Material | Plastic |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Series | SurLok |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSL-802K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.