Conn PSMP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole M Gold
Amphenol PSMP-MSLD-PCT25 technical specifications.
| Type | PSMP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol PSMP-MSLD-PCT25 to view detailed technical specifications.
No datasheet is available for this part.