
This MIL-DTL-26482 compliant circular connector is a straight, male receptacle with 6 gold-plated copper alloy pin contacts, rated for 7.5A. Featuring an aluminum alloy shell with cadmium plating and a metal package, it offers a wide operating temperature range from -55°C to 125°C. Designed for panel, flange, or wall mounting, this connector utilizes solder termination for its 6 positions.
Amphenol PT00A-10-6P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-10-6P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.