Amphenol PT00A-10-6S(027) technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00A-10-6S(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.