
Circular connector, receptacle gender, with 4 male pin contacts and 4 positions. Features a straight orientation, solder termination, and a panel/wall mount with flanges. Constructed with an aluminum shell and body, plated in cadmium and chromate, housing copper alloy contacts plated in gold. Rated for 600V AC and 13A current, operating between -55°C and 125°C, and compliant with MIL-DTL-26482 standards.
Amphenol PT00A-12-4P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Diameter | 21.2mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-12-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.