15-position circular connector receptacle featuring a straight, solder termination socket contact configuration. Constructed with an aluminum shell, cadmium plating, and gold-plated copper alloy contacts, this panel mount connector offers a 13A current rating and 600V AC voltage rating. Meeting MIL-DTL-26482 standards, it operates within a temperature range of -55°C to 125°C and includes strain relief.
Amphenol PT00A-14-15S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 48.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-14-15S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.