
Circular connector featuring 23 gold-plated copper alloy socket contacts for solder termination. This straight, female connector offers a 600V AC voltage rating and operates within a -55°C to 125°C temperature range. Designed for wall mounting with a panel flange, it boasts a robust aluminum shell with cadmium finish and a metal case. Compliant with MIL-DTL-26482 Series I standards, this connector is UL approved and Reach SVHC compliant.
Amphenol PT00A-16-23S(SR) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-16-23S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
