Circular connector featuring 26 male pin contacts made of gold-plated copper alloy. This straight, panel-mount receptacle with a size 16 aluminum shell offers a 7.5A current rating and 600V voltage rating. Designed for solder termination, it supports wire gauges from 20 to 24 AWG and operates within a temperature range of -55°C to 125°C. Compliant with MIL-DTL-26482 Series I standards, it is UL approved and Reach SVHC compliant.
Amphenol PT00A-16-26P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.