Amphenol PT00A-16-26PZ technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT00A-16-26PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.