The PT00A-16-26S320 is a 26-contact circular connector designed for wall mount applications. It features a maximum voltage rating of 600VAC and a maximum current rating of 5A. The connector operates within a temperature range of -55°C to 125°C. It is suitable for use in various general-purpose applications.
Amphenol PT00A-16-26S320 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A-16-26S320 to view detailed technical specifications.
No datasheet is available for this part.