The PT00A-16-8P011 is an 8-pin wall mount circular connector from Amphenol, featuring a straight body orientation and solder termination method. It has a maximum operating voltage rating of 1000VAC and a maximum current rating of 10A. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C.
Amphenol PT00A-16-8P011 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A-16-8P011 to view detailed technical specifications.
No datasheet is available for this part.