
8-position circular connector, receptacle gender, with female socket contacts. Features gold-plated copper contacts and an aluminum shell, size 16, for straight solder termination. Rated for 13A current and 1kV AC voltage, operating between -55°C and 125°C. Designed for wall mount with flange, meeting MIL-DTL-26482 standards and UL approval.
Amphenol PT00A-16-8S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-16-8S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.