Circular connector with 11 male pin contacts, featuring gold-plated copper alloy pins and a straight solder termination. This receptacle offers a 13A current rating and 1kV AC voltage rating, housed in an aluminum shell with cadmium plating. Designed for wall or panel mounting with flanges, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 standards.
Amphenol PT00A-18-11P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Diameter | 29.6mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-18-11P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.